48V 940mA 45W PWM Output Indoor LED Driver Driver with Dimming

You may also like:
XLG-50-A XLG-50-A
XLG-50-AB XLG-50-AB
XLG-150-L-A XLG-150-L-A
XLG-150-L-AB XLG-150-L-AB
XLG-150-M-A XLG-150-M-A
XLG-150-M-AB XLG-150-M-AB

$17.10 ea

1 ship on Jun. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263775
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLV-45-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $17.10
10+ $15.59

Request a Large Quantity Quote

48V 940mA 45W PWM Output Indoor LED Driver with Dimming

48 Volts DC @ 0.94 Amps

Features

  • "Blank" Type: 2 in 1 dimming (0-10VDC and 10V PWM)
  • Constant Voltage PWM style output with 1KHz frequency
  • Plastic housing design with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • 3 years warranty

Specifications

  • Input voltage: 90 to 295 VAC @ 47-63 Hz
  • Size: 4.72" x 2.95" x 0.98"
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • Indoor LED lighting
  • LED strip lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)0.94
Maximum Output Power (W)45.12
FamilyIDLV-45
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CCC/CB/CE
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)85
Length (inch)4.72
Width (inch)2.95
Height (inch)0.98
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product