36V 1.25A 45W PWM Output Indoor LED Driver Driver with Dimming & Aux 12VDC Output

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$20.00 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263767
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLV-45A-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $20.00
10+ $18.20
50+ $15.07

Request a Large Quantity Quote

36V 1.25A 45W PWM Output Indoor LED Driver with Dimming & Aux 12VDC Output

36 Volts DC @ 1.25 Amps

Features

  • "A" Type: 2 in 1 dimming and Auxiliary DC output
  • Constant Voltage PWM style output with 1KHz frequency
  • Plastic housing design with class II design
  • Built-in active PFC function
  • 3 years warranty

Specifications

  • Input voltage: 90 to 295 VAC @ 47-63 Hz
  • Size: 4.72" x 2.95" x 0.98"
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • Indoor LED lighting
  • LED strip lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current1.25 A
Output Range12 VDC
Input Voltage90 VAC to 295 VAC
Output Connector TypeScrew Terminal Block
Length4.72 in.
Width2.95 in.
Height0.98 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC, CCC
Power Rating45 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.6 A
Efficiency88%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
FamilyIDLV-45
Number of Outputs2
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP20


Report a problem
Suggest a product