48V 940mA 45W PWM Output Indoor LED Driver Driver with Dimming & Aux 12VDC Output

You may also like:
XLG-50-A XLG-50-A
XLG-50-AB XLG-50-AB
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-185H-C700A HLG-185H-C700A
LG150W-210-C0700-RD LG150W-210-C0700-RD

$19.00 ea

Factory Stock - Ships on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263783
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLV-45A-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $19.00
10+ $17.30

Request a Large Quantity Quote

48V 940mA 45W PWM Output Indoor LED Driver with Dimming & Aux 12VDC Output

48 Volts DC @ 0.94 Amps

Features

  • "A" Type: 2 in 1 dimming and Auxiliary DC output
  • Constant Voltage PWM style output with 1KHz frequency
  • Plastic housing design with class II design
  • Built-in active PFC function
  • 3 years warranty

Specifications

  • Input voltage: 90 to 295 VAC @ 47-63 Hz
  • Size: 4.72" x 2.95" x 0.98"
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • Indoor LED lighting
  • LED strip lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)0.94
Maximum Output Power (W)45.12
FamilyIDLV-45
Additional Output Voltages (VDC)12
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeTerminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CCC/CB/CE
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)85
Length (inch)4.72
Width (inch)2.95
Height (inch)0.98
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product