24V 2.4A 57W PWM Output Indoor LED Driver Driver with Dimming

You may also like:
IDLV-65A-24 IDLV-65A-24
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A
SPECIAL PRICING

$20.00 ea

10% discount applied in cart

48 ship on Mar. 5

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263823
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLV-65-24
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $20.00
10+ $18.20
20+ $14.95

Request a Large Quantity Quote

24V 2.4A 57W PWM Output Indoor LED Driver with Dimming

24 Volts DC @ 2.4 Amps

Features

  • "Blank" Type: 2 in 1 dimming (0-10VDC and 10V PWM)
  • Constant Voltage PWM style output with 1KHz frequency
  • Plastic housing design with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • 3 years warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Size: 5.12" x 2.95" x 0.98"
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • Indoor LED lighting
  • LED strip lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.4
Additional Output Voltages (VDC)N/A
Input Voltage (VAC)180 to 295
Output Connector TypeTerminal Block
Length (inch)5.12
Width (inch)2.95
Height (inch)0.98
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)57.6
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)87
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)85
FamilyIDLV-65
Number of Outputs1
ColorWhite
StyleEnclosed


Report a problem
Suggest a product