25W 500mA 35-50 VDC Constant Current Mode Open Frame LED Driver Driver with Dimming and Aux 12VDC Output

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
LCM-40U LCM-40U
HLG-240H-C1050A HLG-240H-C1050A
HLG-240H-C1750A HLG-240H-C1750A
HVGC-650-L-AB HVGC-650-L-AB
LCM-40UDA LCM-40UDA

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2255710">Substitute Products

  • Jameco Part no.: 2255710
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDPC-25A-500
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $15.20
10+ $13.80

Request a Large Quantity Quote

25W 500mA 35-50 VDC Constant Current Mode Open Frame LED Driver with Dimming and Aux 12VDC Output

Constant Current Region: 35-50 Volts DC @ 0.5 Amps

Features

  • "A" Type: 2 in 1 dimming and Auxiliary DC output
  • Flicker-free design
  • PCB type design
  • Built-in active PFC function
  • 3 years warranty

Specifications

  • Input voltage: 90 to 295 VAC @ 47-63 Hz
  • Isolation voltage: 3750 VAC
  • Size: 4.33" x 2.95" x 0.87"
  • Certification: UL, CUL, SELV, ENEC, CCC, CB, CE

Applications

  • LED panel lighting
  • Indoor LED lighting
  • LED flood lighting


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product