1400mA 34-46VDC 64.4W Constant Current Mode Open Frame LED Driver Driver with Dimming

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C2100B HLG-240H-C2100B
LCM-40U LCM-40U
IDLC-45-1050 IDLC-45-1050
HLG-240H-C1050A HLG-240H-C1050A
RFP-M1M3-3A RFP-M1M3-3A

$18.20 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2264095
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDPC-65-1400
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $18.20
10+ $16.60

Request a Large Quantity Quote

1400mA 34-46VDC 64.4W Constant Current Mode Open Frame LED Driver with Dimming

Constant current region: 34-46 Volts DC @ 1.4 Amps

Features

  • "Blank" Type: 2 in 1 dimming (dim-to-off)(0-10VDC and 10V PWM)
  • Constant Current mode output
  • Flicker-free design
  • PCB-type design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • 3 year warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Dimensions: 5.12" x 2.66" x 0.81"
  • Certification: UL, CUL, SELV, ENEC, CCC, CB, CE

Applications

  • Indoor LED lighting
  • LED panel lighting
  • LED flood lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)1.4
Maximum Output Power (W)64.4
FamilyIDPC-65
Additional Output Voltages (VDC)34 to 46
Input Voltage (VAC)180 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)40
Length (inch)5.12
Width (inch)2.66
Height (inch)0.81
StyleOpen Frame


Report a problem
Suggest a product