TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $18.49 |
5+ | $16.49 |
15+ | $14.49 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 1.40 A |
Output Range | 34 VDC to 46 VDC |
Input Voltage | 180 VAC to 295 VAC |
Output Connector Type | Screw Terminal Block |
Length | 5.12 in. |
Width | 2.66 in. |
Height | 0.81 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 64.4 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.4 A |
Efficiency | 86% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 40°C |
Family | IDPC-65 |
Number of Outputs | 2 |
Color | White |
Type | Auto Switching |
Style | Open Frame |
IP Rating | n/a |