MEAN WELL IDPC-65A-1750

You may also like:
LPV-60-24 LPV-60-24
MEAN WELL
XLG-75-H-A XLG-75-H-A
MEAN WELL
XLG-75-H-AB XLG-75-H-AB
MEAN WELL
NPF-200-24 NPF-200-24
MEAN WELL
NPF-200V-24 NPF-200V-24
MEAN WELL
PWM-200-24 PWM-200-24
MEAN WELL

$14.95 ea

25% discount applied in cart

20 In Stock
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2264127
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDPC-65A-1750
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $14.95
5+ $13.95
15+ $13.49

Request a Large Quantity Quote

1750mA 27-36VDC 63W Constant Current Mode Open Frame LED Driver with Aux 12VDC Output

Constant current region: 27-36 Volts DC @ 1.75 Amps

Features

  • "A" Type: Auxiliary DC output (12V @ 50 mA)
  • Constant Current mode output
  • Flicker-free design
  • PCB-type design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • 3 year warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Dimensions: 5.12" x 2.66" x 0.81"
  • Certification: UL, CUL, SELV, ENEC, CCC, CB, CE

Applications

  • Indoor LED lighting
  • LED panel lighting
  • LED flood lighting


Report a problem
Suggest a product
Specification Value
Output VoltageSee Output Range
Output Current1.75 A
Output Range27 VDC to 36 VDC
Input Voltage180 VAC to 295 VAC
Output Connector TypeScrew Terminal Block
Length5.12 in.
Width2.66 in.
Height0.81 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating63 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.4 A
Efficiency86%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-20°C
Maximum Operating Temperature40°C
FamilyIDPC-65
Number of Outputs2
ColorWhite
TypeAuto Switching
StyleOpen Frame
IP Ratingn/a


Report a problem
Suggest a product