48VDC 520mA 25W Constant Voltage PWM Output LED Driver Driver with Auxiliary DC Output

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-185H-C700A HLG-185H-C700A
LG150W-210-C0700-RD LG150W-210-C0700-RD
HVGC-650-48AB HVGC-650-48AB
OWA-90U-48-P1M OWA-90U-48-P1M

$15.40 ea

Factory Stock - Ships on Sep. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2274679
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDPV-25A-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $15.40
10+ $14.01

Request a Large Quantity Quote

48V 0.52A 24.96W Constant Voltage PWM Output LED Driver with Auxiliary DC Output

48 Volts DC @ 0.52 Amps

Features

  • Constant voltage PWM style output with 1kHz frequency
  • PCB type design
  • Built-in PFC function
  • 2 in 1 dimming (dim-to-off) and Auxiliary DC output
  • 3 year warranty

Specifications

  • Rated power: 24.96 watts
  • Input: 90-295 VAC @ 47-63 Hz
  • Efficiency: 83%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED architecture lighting
  • LED decorative lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)0.52
Maximum Output Power (W)24.96
FamilyIDPV-25
Additional Output Voltages (VDC)12
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeTerminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CCC/CB/CE
Efficiency (%)83
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)45
Length (inch)4.51
Width (inch)2.85
Height (inch)0.787
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product