60V 750mA 45W PWM Output Open Frame LED Driver Driver with Dimming

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$16.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263951
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDPV-45-60
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $16.30
10+ $14.90

Request a Large Quantity Quote

60V 750mA 45W PWM Output Open Frame LED Driver with Dimming

60 Volts DC @ 0.75 Amps

Features

  • "Blank" Type: 2 in 1 dimming (dim-to-off) (0-10VDC and 10V PWM)
  • Constant Voltage PWM style output with 1 KHz frequency
  • Plastic housing design with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • 3 year warranty

Specifications

  • Input voltage: 90 to 295 VAC @ 47-63 Hz
  • Size: 4.72" x 2.62" x 0.87"
  • Certification: UL, CUL, SELV, ENEC, CCC, CB, CE

Applications

  • Indoor LED lighting
  • LED strip lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)60
Output Current (A)0.75
Maximum Output Power (W)45
FamilyIDPV-45
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/CCC
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)40
Length (inch)4.72
Width (inch)2.62
Height (inch)0.87
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product