36V 1.25A 45W PWM Output Open Frame LED Driver Driver with Dimming & Aux 12VDC Output

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-185H-36A HLG-185H-36A
LPV-35-36 LPV-35-36

$17.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263927
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDPV-45A-36
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $17.30
10+ $15.70

Request a Large Quantity Quote

36V 1.25A 45W PWM Output Open Frame LED Driver with Dimming & Aux 12VDC Output

36 Volts DC @ 1.25 Amps

Features

  • "A" Type: 2 in 1 dimming and Auxiliary DC output
  • Constant Voltage PWM style output with 1 KHz frequency
  • Plastic housing design with class II design
  • Built-in active PFC function
  • 3 year warranty

Specifications

  • Input voltage: 90 to 295 VAC @ 47-63 Hz
  • Size: 4.72" x 2.62" x 0.87"
  • Certification: UL, CUL, SELV, ENEC, CCC, CB, CE

Applications

  • Indoor LED lighting
  • LED strip lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)1.25
Maximum Output Power (W)45
FamilyIDPV-45
Additional Output Voltages (VDC)12
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeTerminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/ENEC/CCC
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)40
Length (inch)4.72
Width (inch)2.62
Height (inch)0.87
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product