36V 1.8A 64W PWM Output Open Frame LED Driver Driver with Dimming

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-185H-36A HLG-185H-36A
LPV-35-36 LPV-35-36

$18.20 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263999
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDPV-65-36
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $18.20
10+ $16.60

Request a Large Quantity Quote

36V 1.8A 64W PWM Output Open Frame LED Driver with Dimming

36 Volts DC @ 1.8 Amps

Features

  • "Blank" Type: 2 in 1 dimming (0-10VDC and 10V PWM)
  • Constant Voltage PWM style output with 1KHz frequency
  • Plastic housing design with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • 3 years warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Size: 5.12" x 2.95" x 0.98"
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • Indoor LED lighting
  • LED strip lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)1.8
Maximum Output Power (W)64.8
FamilyIDPV-65
Input Voltage (VAC)180 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/CCC
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)40
Length (inch)5.12
Width (inch)2.66
Height (inch)0.87
StyleOpen Frame


Report a problem
Suggest a product