48V 1.35A 64W PWM Output Open Frame LED Driver Driver with Dimming

You may also like:
XLG-50-A XLG-50-A
XLG-50-AB XLG-50-AB
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C1400A HLG-185H-C1400A
HLG-185H-C700A HLG-185H-C700A
LG150W-210-C0700-RD LG150W-210-C0700-RD

$18.20 ea

Factory Stock - Ships on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2264015
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDPV-65-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $18.20
10+ $16.61

Request a Large Quantity Quote

48V 1.35A 64W PWM Output Open Frame LED Driver with Dimming

48 Volts DC @ 1.35 Amps

Features

  • "Blank" Type: 2 in 1 dimming (0-10VDC and 10V PWM)
  • Constant Voltage PWM style output with 1KHz frequency
  • Plastic housing design with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • 3 years warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Size: 5.12" x 2.95" x 0.98"
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • Indoor LED lighting
  • LED strip lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.35
Maximum Output Power (W)64.8
FamilyIDPV-65
Input Voltage (VAC)180 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CCC/CB/CE
Efficiency (%)89
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)40
Length (inch)5.12
Width (inch)2.66
Height (inch)0.87
StyleOpen Frame


Report a problem
Suggest a product