Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V 2.4A 57W PWM Output Open Frame LED Driver Driver with Dimming & Aux 12VDC Output

You may also like:
LPV-60-24 LPV-60-24
SLD-50-24 SLD-50-24
SLD-80-24 SLD-80-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2263991
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDPV-65A-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $19.20
10+ $17.50

Request a Large Quantity Quote

24V 2.4A 57W PWM Output Open Frame LED Driver with Dimming & Aux 12VDC Output

24 Volts DC @ 2.4 Amps

Features

  • "A" Type: 2 in 1 dimming and Auxiliary DC output
  • Constant Voltage PWM style output with 1KHz frequency
  • Plastic housing design with class II design
  • Built-in active PFC function
  • 3 year warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Size: 5.12" x 2.95" x 0.98"
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • Indoor LED lighting
  • LED strip lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product