Power Entry Module Unfiltered Male 3 Position 250VAC 10A Switch/Fuse for 1mm Panel Thickness

You may also like:
G1W106-R G1W106-R
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F
IEC-GS-1-200 IEC-GS-1-200

$2.95 ea

496 ship on Mar. 26


  • Jameco Part no.: 2095525
  • Manufacturer: Adam Technologies
  • Manufacturer no.: IEC-GS-1-100
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95
500+ $1.75

Request a Large Quantity Quote

Male AC Power Inlet Receptacle

Features

  • Fused inlet with switch
  • Snap-in panel mount
  • Current rating: 10A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.187"
  • Agency approvals: UL/CSA/VDE
  • 1.0mm panel thickness
  • 5 x 20 mm fuse is not included (recommend P/N 2161668)
  • Includes spare fuse holder


Report a problem
Suggest a product
Specification Value
FamilyPower Entry Module
Product TypeFused Inlet with Switch
TypeUnfiltered
Connector TypeIEC 60320 C14
GenderMale Blades
Body OrientationStraight
Number of Contacts3
Number of Ports1
MountingSnap-In Panel Mount
Maximum Current Rating15A
Maximum Voltage Rating250VAC
Minimum Operating Temperature-25°C
Maximum Operating Temperature75°C
PackagingTray
Product Height30.5mm
Product Length50mm
Termination Method0.187" Quick Connect


Report a problem
Suggest a product