4 Outlet IEC-C13 with IEC-C14 Side Power Entry and ON/OFF Switch and Fuse

You may also like:
51W1-10204 51W1-10204
Jameco Valuepro
ALG242 ALG242
Zenith Electronics
2500.PS8-R 2500.PS8-R
Quail Electronics
TRAVELERC8 TRAVELERC8
TrippLite

$11.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 2291767
  • Manufacturer: Quail Electronics
  • Manufacturer no.: IEC4
  • HTS code: 8535908060
  • Web Exclusive
# of units Price
100+ $11.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100

4 Outlet IEC-C13 with IEC-C14 Side Power Entry and ON/OFF Switch and Fuse

This power strip features the IEC-60320-C14 Inlet and 4 IEC-60320-C13 Outlets an ON/OFF switch and push-button fuse reset. This Universal IEC power strip features an IEC-60320-C14 inlet for power entry and black metal casing. Ideal for data centers and power distribution racks.

Features

  • Compliances and Approvals: RoHS Compliant, UL Listing Mark, TUV
  • Male End Type: EN 60320-C14
  • Rated Current: 10 amps
  • Rated Voltage: 250 volts


Report a problem
Suggest a product
Specification Value
No. of Outlets4
Output Voltage125 VAC
Current Rating10 A
Power Rating1250 W
Surge Energy RatingN/A
Cord LengthDetatchable
Data Line ProtectionNo
Mounting StyleKeyholes or tabs


Report a problem
Suggest a product