Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5 Outlet IEC-C13 with IEC-C14 Power Entry and Ground Wire

You may also like:
RKPW081915 RKPW081915
PDU1215 PDU1215
72A-130BMLEN-02 72A-130BMLEN-02
PS08-12-WHITE PS08-12-WHITE
51W1-10204 51W1-10204
PR08T2 PR08T2

$18.95 ea

12 ship on Feb. 17
More Available – 7 days


  • Electronics Parts Locator
# of units Price
1+ $18.95
10+ $17.05
100+ $15.49

Request a Large Quantity Quote

5 Outlet IEC-C13 with IEC-C14 Power Entry and Ground Wire

This power strip features the IEC-60320-C14 Inlet and 5 IEC-60320-C13 Outlets. This Universal IEC power strip features an IEC-60320-C14 inlet for power entry and black metal casing. A ground lead provides maximum fault protection while the lighted is on. Ideal for data centers and power distribution racks.

Features

  • Compliances and Approvals: RoHS Compliant, UL Listing Mark
  • Male End Type: EN 60320-C14
  • Rated Current: 10 amps
  • Rated Voltage: 250 volts


Report a problem
Suggest a product
Specification Value
No. of Outlets4
Output Voltage250 VAC
Current Rating10 A
Power RatingN/A
Surge Energy RatingN/A
Cord LengthNot Included
Data Line ProtectionNo
Mounting StyleTabs


Report a problem
Suggest a product