3 Foot USB micro-B Data Sync & Charging Cable

You may also like:
10U2-20126-03 10U2-20126-03
Jameco Valuepro
321050032 321050032
Seeed Studios
10U2-20126-06 10U2-20126-06
Jameco Valuepro
10U2-02203-BK 10U2-02203-BK
Jameco Valuepro
10U2-02206-BK 10U2-02206-BK
Jameco Valuepro
10U2-15106 10U2-15106
Jameco Valuepro
AK67412-0.5 AK67412-0.5
Arndt Electronics

$2.95 ea

92 In Stock


  • Jameco Part no.: 2196086
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: IFA-A104
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.49
25+ $2.25
100+ $1.75

Request a Large Quantity Quote

3' USB micro-B Data Sync & Charging Cable

Universal USB-A to USB micro-B Data Sync and Power Charge Cable (3 feet)

Features:

  • Synchronizes your smartphone and computer while simultaneously charges your smartphone.
  • Eliminates the need for an electrical outlet when you have to recharge your smartphone.
  • Allows easy backup and transfer of data between your PC and smartphone.
  • USB connection features high speed data transfer between your smartphone and computer.
  • Compatible with most smartphones that support a micro-USB connector. (Andriod, Samsung, Nokia, etc.)

Specifications:

  • Type: Date sync & power charge cable
  • Color: White
  • Length: 3.2 feet
  • USB 2.0/1.0 compliant


Report a problem
Suggest a product
Specification Value
Version2.0
GenderA/M - Micro B
Length3 ft.
ColorWhite
1st ConnectorUSB Type-A - Male
2nd ConnectorUSB Micro-B - Male
Product TypeUSB Cable


Report a problem
Suggest a product