# of units | Price |
---|---|
10+ | $5.29 |
50+ | $4.59 |
100+ | $4.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Lead Style | Axial |
Inductance | 500 uH |
Current Rating | 1.6 A |
Tolerance | 10% |
Maximum DC Resistance | 420 mOhm |
Family | IHA |
Technology | Solenoidal Core |
Core Material | Ferrite |
Test Frequency | 1KHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Length | 33.03 mm |
Diameter | 13.97 mm |