Dragon6 Red LED Strip 624nm 8.4W 24VDC 426lm

You may also like:
ZRS-8288-B ZRS-8288-B
JKL Components Corporation
1138 1138
Adafruit Industries
1376 1376
Adafruit Industries
RGBLED-STRIP-1M RGBLED-STRIP-1M
Jameco Valuepro
71914-3CK1 71914-3CK1
OSRAM Opto Semiconductors
PGRF4-3528-R60-12V-WP-IP22 PGRF4-3528-R60-12V-WP-IP22
Jameco Valuepro
Clearance

$12.95 ea

6 In Stock


  • Jameco Part no.: 2323223
  • Manufacturer: OSRAM Opto Semiconductors
  • Manufacturer no.: ILS-GD06-RED1-SD101
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $12.95

Request a Large Quantity Quote

Dragon6 Red LED Strip 624nm 8.4W 24VDC 426lm

Features

  • Compact and powerful LED light source
  • Red color, 624 nm
  • Simple plug and play with industry standard connectors
  • Low profile
  • Aluminum PCB for optimal thermal management

Specifications

  • 6 Golden Dragon+ LEDs
  • Up to 70,000 hour lifetime to 70% of original brightness
  • Dominant Wavelength: 624 nm
  • Typical Wattage: 8.4 W
  • Voltage: 24 VDC
  • Flux at 350mA: <426 lm
  • Radiance Angle: 170°

Applications

  • Effect lighting
  • Decorative lighting
  • Architectural lighting
  • Outdoor lighting
  • Retail and Entertainment lighting


Report a problem
Suggest a product
Specification Value
LED Display TypeIntelligent LED Strip
ColorRed
Lumens426 lm
LED Count6
Viewing Angle170°
Input Voltage Range24 VDC
Typical Forward Current0.35 A
Power Rating8.40 W
Mounting3mm diameter hole
Length11.8 in., 300 mm
Width0.8 in., 20 mm
Wavelength624 nm


Report a problem
Suggest a product