IC INA126PA Micro Power Instrumentation Amplifier 36V 250uA

You may also like:
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
LM324N LM324N
TL072CP TL072CP
TL074CN TL074CN

$2.95 ea

774 ship on Jan. 18
More Available – 3 weeks


  • Jameco Part no.: 825934
  • Manufacturer: National Semiconductor
  • Manufacturer no.: INA126PA
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.75
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

MICROPOWER INSTRUMENTATION AMPLIFIER

The INA126 and INA2126 are precision instrumentation amplifiers for accurate, low noise differential signal acquisition. Their
two-op-amp design provides excellent performance with very low quiescent current (175µA/channel). This, combined with a
wide operating voltage range of ±1.35V to ±18V, makes them ideal for portable instrumentation and data acquisition systems.
Gain can be set from 5V/V to 10000V/V with a single external resistor. Laser trimmed input circuitry provides low offset voltage (250µV max), low offset voltage drift (3µV/°C max) and excellent common-mode rejection.


Features
:
  • Single version
  • Low quiescent current: 175?A/channel
  • Wide supply range: ±1.35V to ±18V
  • Low offset voltage: 250µV max.
  • Low input bias current: 25nA max.
  • 8-pin DIP package

Applications:
  • Industrial sensor amplifier: Bridge, RTD, Thermocouple
  • Physiological amplifier: ECG, EEG, EMG
  • Multi-Channel data acquistion
  • Portable, Battery-operated systems



Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product