# of units | Price |
---|---|
1+ | $29.95 |
5+ | $26.95 |
25+ | $23.95 |
50+ | $21.95 |
Specification | Value |
---|---|
Cell Size | Pack |
Output Voltage | 25.2 VDC |
Capacity | 2900 mAH |
Chemistry | Lithium-Ion |
Termination | (4) Wires |
Additional Feature | Protected type |
Battery Type | Li-Ion |
Rechargeable | Yes |
Length | 2.8 in. |
Width | 2.8 in. |
Height | 1.3 in. |
Product Type | Rechargeable Battery |
Family | N/A |