Waterproof USB Video Borescope

You may also like:
DIT-205 DIT-205
VTTEST11N VTTEST11N
FLUKE-52-2 FLUKE-52-2
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
HPS141 HPS141
DCA75 DCA75

$29.95 ea

6 In Stock
18 ship on Nov. 12


  • Jameco Part no.: 2177707
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: INSPECTOR-T1
  • HTS code: 9027808000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $29.95
10+ $27.95

Request a Large Quantity Quote

Waterproof USB Video Borescope

Allows for easy surveying of hard-to-reach places especially with 4 built-in LEDs!

This USB type inspection camera works with a PC. It uses the pc to monitor and display. It's designed as a home base application inspection tool. You can use the inspection camera to see past a hidden corner they can not see in the past. It has a lot of applications like car chassis, pipeline, HVAC system inspection, roof inspection, under ground cave watching, pest destruction and so on.

Features:

  • Flexible 16-foot cord
  • Waterproof
  • 9.8mm camera
  • Camera resolution: 640 x 480
  • Camera focus distance: 4-10 cm
  • 4 LEDS on the top on the camera. Thumbwheel on base adjusts LED brightness.
  • Webcam function
  • Photo snap function
  • Video record function
  • Easy controls in Windows.
  • Works with Windows® 10, 8, 7, XP, Vista and Mac OSx.
  • Power supplied by USB 2.0 port
  • Length: 16 feet
  • No accessories are included. This is the scope only, as-is.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product