300 Watt Industrial 1U ATX 12V/P4 PC Power Supply

You may also like:
SPI-300G-B(NO PLUG) SPI-300G-B(NO PLUG)
SPI2501UH-B204 SPI2501UH-B204
FSP250-60PLN FSP250-60PLN

$107.29 ea

Lead time 14 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2156640
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IPC-300A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8471497000
  • Web Exclusive
# of units Price
1+ $107.29
10+ $98.59

Request a Large Quantity Quote

300 Watt Industrial 1U ATX 12V/P4 PC Power Supply

3.3 Volts @ 20 Amps, 5 Volts @ 30 Amps, 12 Volts @ 18 Amps, -5 Volts @ .5 Amps, -12 Volts @ 1 Amp

Features:
  • Meet 1U rack mount system
  • Universal AC input / Full range
  • Active power factor 94%
  • Protections:Short circuit / Overload / Over voltage
  • Forced air cooling by built-in DC fan
  • With power good and fail signal output
  • Built-in remote ON-OFF control
  • Remote DC sense +5V and +3.3V
  • With +5VSB:0 ~ 2.0A max.
  • 100% full load burn-in test
  • High efficiency
  • 2 years warranty

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product