Non-Contact InfraRed Forehead and Surface Thermometer

You may also like:
FLUKE-417D FLUKE-417D
Fluke
INSPECTOR-T1 INSPECTOR-T1
Jameco BenchPro
VTTEST11N VTTEST11N
Velleman
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
Fluke
DCA75 DCA75
Velleman
T6-1000 T6-1000
Fluke

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2325583
  • Manufacturer: Extech Instruments
  • Manufacturer no.: IR200
  • HTS code: 9025805050
  • Web Exclusive
# of units Price
1+ $29.95
5+ $27.95

Request a Large Quantity Quote

Non-Contact Forehead InfraRed Thermometer

The IR200 is ideal for quickly screening individuals for elevated skin temperature. This infrared thermometer has a non-contact design that eliminates the need for replacement probe covers and other supplies.

Move the Body/Surface function switch to the Surface position for non-contact surface temperature measurements from 32°F to 140°F (0.0°C to 60.0°C). With a fast response of just 0.5 seconds, users can simply press the trigger and read temperature on the large backlit LCD display. Memory stores up to 32 readings for easy recall. Comes complete with 2 AA (1.5V) batteries and pouch.

Note: This thermometer is intended for screening individuals or monitoring an individual for potential elevated skin temperatures. It is not a substitute for a clinical thermometer. Always use a clinical thermometer when high accuracy body temperature measurements are required.

Features

  • Measures skin temperature from 89.6 to 108.5°F (32.0 to 42.5°C) without contact
  • Accurate to 0.5°F (0.3°C) with 0.1°F/°C resolution; fast response (0.5 seconds)
  • Optimum measurement distance of 1.9 to 5.9 in (5 to 15 cm)
  • Non-contact design eliminates need for replacement supplies
  • Adjustable alarm alerts user visually and audibly when temperature exceeds programmed limit
  • Memory stores up to 32 readings for easy recall
  • Large backlit LCD display
  • Complete with 2 AA batteries and pouch

Specifications

  • Body Temperature Range: 89.6 to 108.5°F (32 to 42.5°C)
  • Basic accuracy: ±0.5°F/0.3°C
  • Surface Temperature Range: 32 to 140°F (0 to 60°C)
  • Basic accuracy: ±1.5°F (±0.8°C)
  • Resolution: 0.1°C/°F
  • Response Time: 500 ms
  • Power: 2 AA batteries (included)
  • Dimensions: 6.3" x 3.2" x 1.7" (160 x 82 x 42 mm)
  • Weight: 6.24 oz (177 g)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product