Transistor MOSFET N Channel 100 Volt 59 Amp 3-Pin 3+ Tab TO-220AB

Infineon Technologies
IRF3710ZPBF
You may also like:
2N7000 2N7000
IRF510 IRF510
IRF520 IRF520
BS170 BS170
IRLZ34N IRLZ34N
IRF540 IRF540

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2037675
  • Manufacturer: Infineon Technologies
  • Manufacturer no.: IRF3710ZPBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $1.59
100+ $1.39
200+ $1.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

Transistor MOSFET N-Channel 100 Volt 59A 3-Pin(3+Tab) TO-220AB

59 A, 100 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRF3710
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation160000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current59A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage100V
Maximum Gate Source Voltage±20V
Typical Fall Time56ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time77ns
Typical Turn-Off Delay Time41ns
Typical Turn-On Delay Time17ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
Supplier PackageTO-220AB
Product Width4.69mm(Max)
Product Height8.77mm(Max)
Product Length10.54mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product