Transistor IRF510 MOSFET N Channel 100 Volt

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies
IRFD20 IRFD20
Vishay
IRF520 IRF520
Major Brands

$0.99 ea

2,598 In Stock
More Available – 3 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 209234
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF510
  • HTS code: 8541290080
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

5.6A, 100V, 0.540 Ohm, N-Channel Power MOSFET

This N-Channel enhancement mode silicon gate power field effect transistor is an advanced power MOSFET designed, tested, and guaranteed to withstand a specified level of energy in the breakdown avalanche mode of operation. All of these power MOSFETs are designed for applications such as switching regulators, switching convertors, motor drivers, relay drivers, and drivers for high power bipolar switching transistors requiring high speed and low gate drive power. These types can be operated directly from integrated circuits.

Features:
  • Package: TO-220
  • 5.6A, 100V
  • rDS(ON)= 0.540Ω
  • Single Pulse Avalanche Energy Rated
  • SOA is Power Dissipation Limited
  • Nanosecond Switching Speeds
  • Linear Transfer Characteristics
  • High Input Impedance

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-220-3
    Transistor PolarityN
    Maximum Drain Source Voltage100 V
    Maximum Continuous Drain Current5.6 A
    Maximum Gate Source Voltage±20V
    Power Dissipation43 W
    Number of Elements per Chip1
    Maximum Forward Voltage100VDC
    Output Power43W
    Peak Non-Repetitive Surge Current20A
    Maximum Reverse Current25uA
    Channel ModeN-Channel Enhancement
    Peak Reverse Recovery Time100ns
    Channel TypeN
    Repetitive Peak Reverse Voltage100VDC
    ConfigurationSingle
    Maximum Drain Source Resistance0.40 [email protected]
    CategoryPower MOSFET
    Maximum Forward Current5.6A
    Typical Fall Time12ns
    Typical Gate Charge @ Vgs[email protected]
    Typical Input Capacitance @ Vds[email protected]
    Typical Rise Time25ns
    Typical Turn-Off Delay Time15ns
    Typical Turn-On Delay Time8ns
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature175°C
    MountingThrough Hole
    PackagingBulk
    Pins3
    FamilyIRF5
    Width4.57 mm
    Height9.02 mm
    Length10.28 mm
    Product TypeMOSFET


    Report a problem
    Suggest a product