IRF520 MOSFET Transistors

You may also like:
2N7000 2N7000
Major Brands
2N7002 2N7002
Major Brands
IRF840 IRF840
Major Brands
IRL520 IRL520
Major Brands
IRF510 IRF510
Major Brands
IRF530PBF IRF530PBF
Major Brands

$0.99 ea

1,353 In Stock
More Available – 7 weeks


  • Jameco Part no.: 209226
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF520
  • HTS code: 8541290080
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69
500+ $0.55

Request a Large Quantity Quote

IRF520 MOSFET Transistors

These IRF520 models have a variety of applications including solenoid and relay drivers, regulators, DC-DC & DC-AC converters, motor control & audio amplifiers, and much more. Found in many digital and analog circuits, these handy devices are low profile and are low on resistance. You'll be able to amplify or switch electronic signals with ease.

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current7 A
Maximum Gate Source Voltage±20V
Power Dissipation60 W
Number of Elements per Chip1
Maximum Forward Voltage100VDC
Output Power60W
Peak Non-Repetitive Surge Current40A
Maximum Reverse Current250uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time75ns
Channel TypeN
Repetitive Peak Reverse Voltage100VDC
ConfigurationSingle
Maximum Drain Source Resistance0.23 [email protected]
CategoryPower MOSFET
Maximum Forward Current9.2A
Typical Fall Time20ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time50ns
Typical Turn-Off Delay Time25ns
Typical Turn-On Delay Time10ns
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyIRF5
Width4.7 mm
Height8.76 mm
Length10.54 mm
Product TypeMOSFET


Report a problem
Suggest a product