Transistor IRF530MOSFET N Channel 100 Volt

You may also like:
2N7000 2N7000
Major Brands
2N7002 2N7002
Major Brands
IRF840 IRF840
Major Brands
IRL520 IRL520
Major Brands
IRF520 IRF520
Major Brands
IRF510 IRF510
Major Brands

$1.19 ea

477 In Stock
More Available – 7 weeks


  • Jameco Part no.: 210500
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF530PBF
  • HTS code: 8541290080
  • Web Exclusive
# of units Price
1+ $1.19
10+ $0.95
100+ $0.85
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

TRANSISTOR, IRF530, N CHANNEL POWER MOSFET, 100V, 14A, TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current14 A
Maximum Gate Source Voltage±20V
Power Dissipation78 W
Number of Elements per Chip1
Maximum Forward Voltage100VDC
Output Power78W
Peak Non-Repetitive Surge Current49A
Maximum Reverse Current10uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time47ns
Channel TypeN
Repetitive Peak Reverse Voltage100VDC
ConfigurationSingle
Maximum Drain Source Resistance0.098 [email protected]
CategoryPower MOSFET
Maximum Forward Current14A
Typical Fall Time34ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time47ns
Typical Turn-Off Delay Time33ns
Typical Turn-On Delay Time9ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyIRF5
Width4.57 mm
Height9.02 mm
Length10.28 mm
Product TypeMOSFET


Report a problem
Suggest a product