Transistor IRF5305PBF MOSFET P-Channel 55 Volt 31 Amp TO-220AB

You may also like:
IRF5305 IRF5305
Major Brands
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies AG
IRFD20 IRFD20
Vishay
Clearance

$1.15 ea

32 In Stock


  • Jameco Part no.: 1559965
  • Manufacturer: Infineon Technologies
  • Manufacturer no.: IRF5305PBF
  • HTS code: 8541290080
  • Web Exclusive
# of units Price
1+ $1.15
10+ $0.99
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

31 A, 55 V, 0.06 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityP
Maximum Drain Source Voltage-55 V
Maximum Continuous Drain Current-31 A
Maximum Gate Source Voltage±20V
Power Dissipation110 W
Number of Elements per Chip1
Maximum Forward Voltage-55VDC
Output Power110W
Peak Non-Repetitive Surge Current-110A
Maximum Reverse Current-250uA
Channel ModeP-Channel Enhancement
Peak Reverse Recovery Time63ns
Channel TypeP
Repetitive Peak Reverse Voltage-55VDC
ConfigurationSingle
Maximum Drain Source Resistance0.06 [email protected]
CategoryPower MOSFET
Maximum Forward Current-31A
Typical Fall Time63ns
Typical Gate Charge @ Vgs63nC @10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time66ns
Typical Turn-Off Delay Time39ns
Typical Turn-On Delay Time14ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyIRF
Width4.69mm
Height8.77mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product