Transistor IRF540MOSFET N Channel 100 Volt

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS170 BS170
BS250FTA BS250FTA
IRFB3207PBF IRFB3207PBF

$0.99 ea

5,146 ship on May. 6
More Available – 7 weeks


  • Jameco Part no.: 210518
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF540
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

TRANSISTOR, IRF540, N CHANNEL POWER MOSFET, 100V, 27A, TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current27 A
Maximum Gate Source Voltage±20V
Power Dissipation145 W
Number of Elements per Chip1
Maximum Forward Voltage100VDC
Output Power145W
Peak Non-Repetitive Surge Current95A
Maximum Reverse Current10uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time50ns
Channel TypeN
Repetitive Peak Reverse Voltage100VDC
ConfigurationSingle
Maximum Drain Source Resistance0.047 [email protected]
CategoryPower MOSFET
Maximum Forward Current27A
Typical Fall Time19ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time50ns
Typical Turn-Off Delay Time26ns
Typical Turn-On Delay Time11.6ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyIRF5
Width4.57mm
Height9.02mm
Product Length10.28mm
Product TypeMOSFET


Report a problem
Suggest a product