# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.65 |
500+ | $0.59 |
1000+ | $0.45 |
TRANSISTOR, IRF630, N CHANNEL POWER MOSFET, 200V, 9A, TO-220
For more about Transistors, click here.
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | N |
Maximum Drain Source Voltage | 200 V |
Maximum Continuous Drain Current | 9 A |
Maximum Gate Source Voltage | ±20V |
Power Dissipation | 75 W |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | 200VDC |
Output Power | 75W |
Peak Non-Repetitive Surge Current | 36A |
Maximum Reverse Current | 50uA |
Channel Mode | N-Channel Enhancement |
Peak Reverse Recovery Time | 20ns |
Channel Type | N |
Repetitive Peak Reverse Voltage | 200VDC |
Configuration | Single |
Maximum Drain Source Resistance | 0.4 [email protected] |
Category | Power MOSFET |
Maximum Forward Current | 9A |
Typical Fall Time | 20ns |
Typical Gate Charge @ Vgs | [email protected] |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 15ns |
Typical Turn-Off Delay Time | 17ns |
Typical Turn-On Delay Time | 10ns |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Tube |
Pins | 3 |
Family | IRF630 |
Width | 4.6 mm |
Height | 9.15 mm |
Length | 10.4 mm |
Product Type | MOSFET |