Transistor IRF640 MOSFET N-Channel 200 Volt 18 amps

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS170 BS170
IRFB3207PBF IRFB3207PBF
IRF520 IRF520
Price Reduced

$1.09 ea

171 In Stock
300 ship on Jul. 30


  • Jameco Part no.: 210542
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF640
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85
500+ $0.79
1000+ $0.75

Request a Large Quantity Quote

TRANSISTOR, IRF640, N CHANNEL POWER MOSFET, 200V, 18A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage200 V
Maximum Continuous Drain Current18 A
Maximum Gate Source Voltage±20V
Power Dissipation125 W
Number of Elements per Chip1
Maximum Forward Voltage200VDC
Output Power125W
Peak Non-Repetitive Surge Current72A
Maximum Reverse Current25uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time80ns
Channel TypeN
Repetitive Peak Reverse Voltage200VDC
ConfigurationSingle
Maximum Drain Source Resistance0.18 [email protected]
CategoryPower MOSFET
Maximum Forward Current18A
Typical Fall Time60ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time60ns
Typical Turn-Off Delay Time80ns
Typical Turn-On Delay Time30ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyIRF6
Width4.57mm
Height9.02mm
Product Length10.28mm
Product TypeMOSFET


Report a problem
Suggest a product