# of units | Price |
---|---|
1+ | $0.89 |
10+ | $0.79 |
100+ | $0.65 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | N |
Maximum Drain Source Voltage | 400 V |
Maximum Continuous Drain Current | 5.5 A |
Maximum Gate Source Voltage | ±20V |
Power Dissipation | 100 W |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | 400VDC |
Output Power | 100W |
Peak Non-Repetitive Surge Current | 22A |
Maximum Reverse Current | 50uA |
Channel Mode | N-Channel Enhancement |
Peak Reverse Recovery Time | 23ns |
Channel Type | N |
Repetitive Peak Reverse Voltage | 400VDC |
Configuration | Single |
Maximum Drain Source Resistance | 1 [email protected] |
Category | Power MOSFET |
Maximum Forward Current | 5.5A |
Typical Fall Time | 12ns |
Typical Gate Charge @ Vgs | [email protected] |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 11ns |
Typical Turn-Off Delay Time | 15ns |
Typical Turn-On Delay Time | 11ns |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Tube |
Pins | 3 |
Family | IRF730 |
Width | 4.6mm |
Height | 9.15mm |
Product Length | 10.4mm |
Product Type | MOSFET |