# of units | Price |
---|---|
1+ | $1.15 |
10+ | $0.95 |
100+ | $0.79 |
500+ | $0.65 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | N |
Maximum Drain Source Voltage | 500 V |
Maximum Continuous Drain Current | 4 A |
Maximum Gate Source Voltage | ±30V |
Power Dissipation | 80 W |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | 500VDC |
Output Power | 80W |
Peak Non-Repetitive Surge Current | 12A |
Maximum Reverse Current | 50uA |
Channel Mode | N-Channel Enhancement |
Peak Reverse Recovery Time | 20ns |
Channel Type | N |
Repetitive Peak Reverse Voltage | 500VDC |
Configuration | Single |
Maximum Drain Source Resistance | 3 [email protected] |
Category | Power MOSFET |
Maximum Forward Current | 4A |
Typical Fall Time | 13ns |
Typical Gate Charge @ Vgs | [email protected] |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 13ns |
Typical Turn-Off Delay Time | 13ns |
Typical Turn-On Delay Time | 10ns |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | IRF820 |
Width | 4.6mm |
Height | 9.15mm |
Product Length | 10.4mm |
Product Type | MOSFET |