Transistor IRF840 N Channel 500 Volt 8 Amps

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS170 BS170
BS250FTA BS250FTA
IRFB3207PBF IRFB3207PBF

$1.69 ea

441 ship on May. 13
More Available – 7 weeks


  • Jameco Part no.: 184719
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF840
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $1.69
10+ $1.49
100+ $1.25
500+ $0.99
1000+ $0.79

Request a Large Quantity Quote

TRANSISTOR, IRF840, N CHANNEL POWER MOSFET, 500V, 8A, TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage500 V
Maximum Continuous Drain Current8 A
Maximum Gate Source Voltage±20V
Power Dissipation44 W
Number of Elements per Chip1
Maximum Forward Voltage500VDC
Output Power44W
Peak Non-Repetitive Surge Current32A
Maximum Reverse Current10uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time125ns
Channel TypeN
Repetitive Peak Reverse Voltage500VDC
ConfigurationSingle
Maximum Drain Source Resistance0.8 [email protected]
CategoryPower MOSFET
Maximum Forward Current8A
Typical Fall Time75ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time65ns
Typical Turn-Off Delay Time125ns
Typical Turn-On Delay Time22ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyIRF8
Width4.7mm
Height8.76mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product