Transistor IRF9520 P-Channel MOSFET 100 Volt 6.8 Amp TO-220AB

Infineon Technologies Rohs logo
IRF9520PBF
You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies AG
IRF520 IRF520
Major Brands

$0.92 ea

Call 1-800-831-4242


  • Jameco Part no.: 1561512
  • Manufacturer: Infineon Technologies
  • Manufacturer no.: IRF9520PBF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
40+ $0.92
200+ $0.76
400+ $0.67

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40

Transistor MOSFET P-Channel 100 Volt 6.8A 3-Pin(3+Tab) TO-220AB

6.8 A, 100 V, 0.6 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220AB
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current6.8 A
Maximum Gate Source Voltage±20V
Power Dissipation60000 mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeP
ConfigurationSingle
Maximum Drain Source Resistance[email protected]
CategoryPower MOSFET
Typical Fall Time25ns
Typical Gate Charge @ Vgs18nC(Max)@10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time29ns
Typical Turn-Off Delay Time21ns
Typical Turn-On Delay Time9.6ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pins3
FamilyIRF9520
Width4.69mm (Max)
Height8.77mm (Max)
Product Length10.54mm (Max)
Product TypeMOSFET


Report a problem
Suggest a product