# of units | Price |
---|---|
1+ | $1.19 |
10+ | $1.09 |
100+ | $0.85 |
500+ | $0.75 |
1000+ | $0.59 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | P |
Maximum Drain Source Voltage | -100 V |
Maximum Continuous Drain Current | -12 A |
Maximum Gate Source Voltage | ±20V |
Power Dissipation | 75 W |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | -100VDC |
Output Power | 75W |
Peak Non-Repetitive Surge Current | -48A |
Maximum Reverse Current | -25uA |
Channel Mode | P-Channel Enhancement |
Peak Reverse Recovery Time | 300ns |
Channel Type | P |
Repetitive Peak Reverse Voltage | -100VDC |
Configuration | Single |
Maximum Drain Source Resistance | 0.25 [email protected] |
Category | Power MOSFET |
Maximum Forward Current | -12A |
Typical Fall Time | 70ns |
Typical Gate Charge @ Vgs | [email protected] |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 70ns |
Typical Turn-Off Delay Time | 70ns |
Typical Turn-On Delay Time | 30ns |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | IRF |
Width | 4.57mm |
Height | 9.02mm |
Product Length | 10.28mm |
Product Type | MOSFET |