# of units | Price |
---|---|
1+ | $1.39 |
10+ | $1.29 |
100+ | $0.99 |
500+ | $0.75 |
1000+ | $0.65 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | P |
Maximum Drain Source Voltage | -200 V |
Maximum Continuous Drain Current | -6.5 A |
Maximum Gate Source Voltage | ±20V |
Power Dissipation | 74 W |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | -200VDC |
Output Power | 74W |
Peak Non-Repetitive Surge Current | -26A |
Maximum Reverse Current | -500uA |
Channel Mode | P-Channel Enhancement |
Peak Reverse Recovery Time | 28ns |
Channel Type | P |
Repetitive Peak Reverse Voltage | -200VDC |
Configuration | Single |
Maximum Drain Source Resistance | 0.8 [email protected] |
Category | Power MOSFET |
Maximum Forward Current | -6.5A |
Typical Fall Time | 24ns |
Typical Gate Charge @ Vgs | 29nC @10V |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 27ns |
Typical Turn-Off Delay Time | 28ns |
Typical Turn-On Delay Time | 12ns |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | IRF |
Width | 4.7 mm |
Height | 8.76 mm |
Length | 10.54 mm |
Product Type | MOSFET |