Transistor MOSFET N-Channel 75V 170A 330W Through Hole TO-220AB

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFD20 IRFD20
Vishay
IRF520 IRF520
Major Brands

$2.19 ea

293 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2318007
  • Manufacturer: Infineon Technologies
  • Manufacturer no.: IRFB3207PBF
  • HTS code: 8541290080
  • Web Exclusive
# of units Price
1+ $2.19
10+ $1.95
100+ $1.45
500+ $0.95

Request a Large Quantity Quote

Transistor MOSFET N-Channel 75V 170A 330W Through Hole TO-220AB

Specifications

  • FET Type: N-Channel
  • Technology: MOSFET (Metal Oxide)
  • Current - Continuous Drain (Id) @ 25°C: 170 A (Tc)
  • Drive Voltage (Max Rds On, Min Rds On): 10 V
  • Rds On (Max) @ Id, Vgs: 4.5 mOhm @ 75 A, 10 V
  • Vgs(th) (Max) @ Id: 4 V @ 25 0µA
  • Vgs (Max): ±20 V
  • Drain to Source Voltage (Vdss): 75 V
  • Gate Charge (Qg) (Max) @ Vgs: 260 nC @ 10 V
  • Input Capacitance (Ciss) (Max) @ Vds: 7600 pF @ 50 V
  • Power Dissipation (Max): 330 W (Tc)
  • Operating Temperature: -55°C to 175°C (TJ)
  • Mounting Type: Through Hole
  • Supplier Device Package: TO-220AB, TO-220-3


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage75 V
Maximum Continuous Drain Current170 A
Maximum Gate Source Voltage±20V
Power Dissipation300 W
Number of Elements per Chip1


Report a problem
Suggest a product