# of units | Price |
---|---|
1+ | $1.89 |
10+ | $1.69 |
100+ | $1.49 |
500+ | $1.19 |
Specification | Value |
---|---|
Package | TO-247AC |
Transistor Polarity | N |
Maximum Drain Source Voltage | 100 V |
Maximum Continuous Drain Current | 42 A |
Maximum Gate Source Voltage | ±20V |
Power Dissipation | 160 W |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | 100 V |
Output Power | 160W |