# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.59 |
100+ | $2.29 |
500+ | $1.89 |
Specification | Value |
---|---|
Package | TO-247-3 |
Transistor Polarity | N |
Maximum Drain Source Voltage | 200 V |
Maximum Continuous Drain Current | 50 A |
Maximum Gate Source Voltage | ±20V |
Power Dissipation | 300 W |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | 200VDC |
Output Power | 300W |
Peak Non-Repetitive Surge Current | 200A |
Maximum Reverse Current | 25uA |
Channel Mode | N-Channel Enhancement |
Peak Reverse Recovery Time | 48ns |
Channel Type | N |
Repetitive Peak Reverse Voltage | 200VDC |
Configuration | Single |
Maximum Drain Source Resistance | 0.04 [email protected] |
Category | Power MOSFET |
Maximum Forward Current | 50A |
Typical Fall Time | 48ns |
Typical Gate Charge @ Vgs | 234nC @10V |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 60ns |
Typical Turn-Off Delay Time | 55ns |
Typical Turn-On Delay Time | 17ns |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 175°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | IRFP260 |
Width | 5.3mm |
Height | 20.3mm |
Product Length | 15.9mm |
Product Type | MOSFET |