MOSFET N-Channel 200V 130A (Tc) 520W (Tc) Through Hole TO-247AC

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies AG
IRFD20 IRFD20
Vishay

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2308463">Substitute Products

  • Jameco Part no.: 2308463
  • Manufacturer: Infineon Technologies
  • Manufacturer no.: IRFP4668PBF
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $7.255

Request a Large Quantity Quote

MOSFET N-Channel 200V 130A (Tc) 520W (Tc) Through Hole TO-247AC

Specifications

  • Series: HEXFET®
  • FET Type: N-Channel
  • Technology: MOSFET (Metal Oxide)
  • Drain to Source Voltage (Vdss): 200 V
  • Current - Continuous Drain (Id) @ 25°C: 130 A (Tc)
  • Drive Voltage (Max Rds On, Min Rds On): 10 V
  • Rds On (Max) @ Id, Vgs: 9.7 mOhm @ 81 A, 10 V
  • Vgs(th) (Max) @ Id: 5 V @ 250 µA
  • Gate Charge (Qg) (Max) @ Vgs: 241 nC @ 10 V
  • Vgs (Max): ±30 V
  • Input Capacitance (Ciss) (Max) @ Vds: 10720 pF @ 50 V
  • Power Dissipation (Max): 520 W (Tc)
  • Operating Temperature: -55°C to 175°C (TJ)
  • Mounting Type: Through Hole
  • Supplier Package: TO-247AC, TO-247-3


Report a problem
Suggest a product
Specification Value
PackageTO-247-3
Transistor PolarityN
Maximum Drain Source Voltage200 V
Maximum Continuous Drain Current130 A
Maximum Gate Source Voltage±30V
Power Dissipation520 W
Number of Elements per Chip1


Report a problem
Suggest a product