HEXFET Power MOSFET N-Channel 800V 7.8A (Tc) TO-247-3

You may also like:
TC4469CPD TC4469CPD
Microchip Technology
TC4424EPA TC4424EPA
Microchip Technology
TC4427EOA TC4427EOA
Microchip Technology
TC4420EPA TC4420EPA
Microchip Technology
TC4467CPD TC4467CPD
Microchip Technology
LT1158CN#PBF LT1158CN#PBF
Linear Technology
Clearance

$1.95 ea

10% discount applied in cart

227 In Stock


  • Jameco Part no.: 2280471
  • Manufacturer: Vishay
  • Manufacturer no.: IRFPE50
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

HEXFET Power MOSFET N-Channel 800V 7.8A (Tc) TO-247-3

Specifications

  • FET Type: N-Channel
  • Technology: MOSFET (Metal Oxide)
  • Drain to Source Voltage (Vdss): 800 V
  • Current - Continuous Drain (Id) @ 25°C: 7.8 A (Tc)
  • Drive Voltage (Max Rds On, Min Rds On): 10 V
  • Rds On (Max) @ Id, Vgs: 1.2 Ohm @ 4.7 A, 10 V
  • Vgs(th) (Max) @ Id: 4 V @ 250 µA
  • Gate Charge (Qg) (Max) @ Vgs: 200 nC @ 10 V
  • Vgs (Max): ±20 V
  • Input Capacitance (Ciss) (Max) @ Vds: 3100 pF @ 25 V
  • Power Dissipation (Max): 190 W (Tc)
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-247-3


Report a problem
Suggest a product
Specification Value
PackageTO-247-3
Transistor PolarityN
Maximum Drain Source Voltage800 V
Maximum Continuous Drain Current7.8 A
Maximum Gate Source Voltage±20V
Power Dissipation190 W
Number of Elements per Chip1


Report a problem
Suggest a product