Transistor IRFZ24N N-Channel MOSFET 55 Volt 17 Amp TO-220AB

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS170 BS170
BS250FTA BS250FTA
IRFB3207PBF IRFB3207PBF

$0.59 ea

521 ship on May. 17
More Available – 7 weeks


  • Jameco Part no.: 669871
  • Manufacturer: Major Brands
  • Manufacturer no.: IRFZ24N
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

TRANSISTOR, IRFZ24N, N CHANNEL POWER MOSFET, 55V, 17A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage55 V
Maximum Continuous Drain Current17 A
Maximum Gate Source Voltage±20V
Power Dissipation45 W
Number of Elements per Chip1
Maximum Forward Voltage55VDC
Output Power45W
Peak Non-Repetitive Surge Current68A
Maximum Reverse Current20uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time20ns
Channel TypeN
Repetitive Peak Reverse Voltage55VDC
ConfigurationSingle
Maximum Drain Source Resistance0.07 [email protected]
CategoryPower MOSFET
Maximum Forward Current17A
Typical Fall Time27ns
Typical Gate Charge @ Vgs20nC @10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time34ns
Typical Turn-Off Delay Time19ns
Typical Turn-On Delay Time4.9ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyIRFZ24N
Width4.69mm
Height8.77mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product