MOSFET,IRFZ32,TO-220AB,50V,25A,0.05Ohm HEXFET,TO-220AB PLASIC

You may also like:
STP16NF06L STP16NF06L
STMicroelectronics
2N7000 2N7000
Major Brands
IRF510 IRF510
Major Brands
BS170 BS170
Major Brands
IRFB3207PBF IRFB3207PBF
Infineon Technologies
IRFD20 IRFD20
Vishay
Clearance

$0.79 ea

10% discount applied in cart

24 In Stock


  • Jameco Part no.: 2125376
  • Manufacturer: Infineon Technologies
  • Manufacturer no.: IRFZ32
  • HTS code: 8541290080
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69

Request a Large Quantity Quote

NPN POWER MOSFET

The HEXFET transistor provides low voltage, very low Rds(on) MOSFET transistor requirements.They offer exceptional voltage control, very fast switching, ease of paralleling, and temperature stability of the electrical parameters. Applications include switching power supplies, motor controls, inverters, choppers, audio amplifiers, high energy pulse circuits, etc.

Features:
  • 3-pin NPN configuration
  • Drain-to-Source Voltage: 50V
  • Rds(on): 0.07ohm
  • Drain Current: 25A
  • Fast switching
  • Low drive current
  • Excellent temperature stability


Report a problem
Suggest a product
Specification Value
PackageTO-220AB
Transistor PolarityN
Maximum Drain Source Voltage50 V
Maximum Continuous Drain Current25 A
Maximum Gate Source Voltage±20V
Power Dissipation75 W


Report a problem
Suggest a product