# of units | Price |
---|---|
1+ | $1.09 |
10+ | $0.95 |
100+ | $0.69 |
500+ | $0.59 |
1000+ | $0.49 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | N |
Maximum Drain Source Voltage | 55 V |
Maximum Continuous Drain Current | 49 A |
Maximum Gate Source Voltage | ±20V |
Maximum Power Dissipation | 94 W |
Number of Elements per Chip | 1 |
Peak Forward Voltage | 55VDC |
Output Power | 94W |
Peak Non-Repetitive Surge Current | 160A |
Peak Reverse Current | 25uA |
Channel Mode | N-Channel Enhancement |
Peak Reverse Recovery Time | 53ns |
Channel Type | N |
Peak Reverse Repetitive Voltage | 55VDC |
Configuration | Single |
Maximum Drain Source Resistance | 22 [email protected] |
Category | Power MOSFET |
Maximum Continuous Forward Current | 49A |
Typical Fall Time | 165ns |
Typical Gate Charge @ Vgs | [email protected] |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 185ns |
Typical Turn-Off Delay Time | 85ns |
Typical Turn-On Delay Time | 19ns |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 175°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | IRFZ |
Product Width | 4.57mm |
Product Height | 9.02mm |
Product Length | 10.28mm |
Product Type | MOSFET |