Transistor IGBT Chip N Channel 900 Volt 51 Amp 3-Pin 3+ Tab TO-247AC

You may also like:
TIP3055 TIP3055
2N3904BU 2N3904BU
2N2222A 2N2222A
STP16NF06L STP16NF06L
2N3906TRA 2N3906TRA
2N3904TRA 2N3904TRA

$6.59 ea

Call 1-800-831-4242


  • Jameco Part no.: 2055072
  • Manufacturer: Infineon Technologies
  • Manufacturer no.: IRG4PF50WPBF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $6.59
25+ $5.89
50+ $5.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Transistor IGBT Chip N-Channel 900 Volt 51A 3-Pin(3+Tab) TO-247AC

51 A, 900 V, N-CHANNEL IGBT, TO-247AC

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-247AC
ConfigurationSingle
Channel TypeN
Maximum Collector Emitter Voltage900V
Maximum Continuous Collector Current51A
Maximum Gate Emitter Voltage±20V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
FamilyIRG4PF50W
Product Width5.3mm(Max)
Product Height20.3mm(Max)
Product Length15.9mm(Max)
Product TypeIGBT Chip


Report a problem
Suggest a product