Transistor IRL520 N-Channel MOSFET 100 Volt 9.2 Amp TO-220

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS170 BS170
IRFB3207PBF IRFB3207PBF
IRF520 IRF520

$0.79 ea

212 In Stock
More Available – 7 weeks


  • Jameco Part no.: 209058
  • Manufacturer: Major Brands
  • Manufacturer no.: IRL520
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

TRANSISTOR, IRL520N, N CHANNEL POWER MOSFET, 100V, 10A, TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current9.2 A
Maximum Gate Source Voltage±10V
Power Dissipation60 W
Number of Elements per Chip1
Maximum Forward Voltage100VDC
Output Power60W
Peak Non-Repetitive Surge Current36A
Maximum Reverse Current25uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time64ns
Channel TypeN
Repetitive Peak Reverse Voltage100VDC
ConfigurationSingle
Maximum Drain Source Resistance0.27 [email protected]
CategoryPower MOSFET
Maximum Forward Current9.2A
Typical Fall Time27ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time64ns
Typical Turn-Off Delay Time9.8ns
Typical Turn-On Delay Time64ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyIRL5
Width4.57mm
Height9.02mm
Product Length10.28mm
Product TypeMOSFET


Report a problem
Suggest a product