Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor IRL530N N-Channel MOSFET 100V 12A TO-220

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS250FTA BS250FTA
IRFP4668PBF IRFP4668PBF
BS170 BS170

$0.95 ea

263 ship on Aug. 10
More Available – 5 weeks


    • Electronics Parts Locator
# of units Price
1+ $0.95
10+ $0.85
100+ $0.59
500+ $0.55
1000+ $0.45

Request a Large Quantity Quote

TRANSISTOR, IRL530N, N CHANNEL POWER MOSFET, 100V, 17A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current17 A
Maximum Gate Source Voltage±16V
Maximum Power Dissipation79 W
Number of Elements per Chip1
Peak Forward Voltage100VDC
Output Power79W
Peak Non-Repetitive Surge Current60A
Peak Reverse Current25uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time53ns
Channel TypeN
Peak Reverse Repetitive Voltage100VDC
ConfigurationSingle
Maximum Drain Source Resistance0.1 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current17A
Typical Fall Time26ns
Typical Gate Charge @ Vgs34nC @5V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time53ns
Typical Turn-Off Delay Time30ns
Typical Turn-On Delay Time7.2ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyIRL530
Product Width4.69mm
Product Height8.77mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product